SN74LVC1G14DCKT, Inverters SNGL Schmitt Trigger Inverter

Фото 1/3 SN74LVC1G14DCKT, Inverters SNGL Schmitt Trigger Inverter
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.170 руб.
от 100 шт.129 руб.
от 250 шт.124.23 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Посмотреть аналоги19
Номенклатурный номер: 8004607388
Артикул: SN74LVC1G14DCKT
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Inverters
SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V V CC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (V T+ ) and negative-going (VT-) signals. This provides hysteresis (∆V T ) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Function: Inverter Schmitt Trigger
High Level Output Current: -32 mA
Input Type: Schmitt Trigger
Logic Family: LVC
Logic Type: Inverting
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SC70-5
Product Category: Inverters
Product Type: Inverters
Series: SN74LVC1G14
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Input Type Schmitt Trigger
Logic Family LVC
Logic Function Inverter
Maximum High Level Output Current -32mA
Maximum Low Level Output Current 32mA
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 5 ns @ 5 V, 5.5 ns @ 3.3 V
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SC-70
Pin Count 5
Propagation Delay Test Condition 50pF
Schmitt Trigger Input Yes
Width 1.25mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2276 КБ
SN74LVC1G14
pdf, 2751 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем