SN74LVC541APWR, Buffers & Line Drivers Tri-State Octal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
120 руб.
от 100 шт. —
83 руб.
от 500 шт. —
68.06 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения1
Описание
Semiconductors\Logic ICs\Buffers & Line Drivers
Описание IC: digital; buffer,octal; Ch: 8; CMOS; SMD; TSSOP20; 1.65?3.6VDC Характеристики Категория | Микросхема |
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -24 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LVC |
Logic Type: | CMOS |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 3 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Operating Temperature Range: | -40 C to+125 C |
Output Type: | 3-State |
Package/Case: | TSSOP-20 |
Polarity: | Non-Inverting |
Product Category: | Buffers и Line Drivers |
Product Type: | Buffers и Line Drivers |
Propagation Delay Time: | 5.6 ns at 2.7 V, 5.1 ns at 3.3 V |
Quiescent Current: | 10 uA |
Series: | SN74LVC541A |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
High Level Output Current | 24mAгЂЃ24mA |
Logic Type | Buffer, Non-Inverting |
Maximum Operating Temperature | +125в„ѓпј€TAпј‰ |
Minimum Operating Temperature | -40в„ѓ |
Number Of Bits Per Element | 8 |
Number Of Elements | 1 |
Operating Supply Voltage | 1.65V ~ 3.6V |
Output Type | 3-State Outputs |
Series | 74LVC |
Logic Family | CMOS |
Logic Function | Buffer |
Number of Channels | 1 |
Package Type | TSSOP |
Pin Count | 20 |
Schmitt Trigger Input | No |
Bus Hold | NO |
Input Signal Type | Single-Ended |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 24(mA) |
Maximum Propagation Delay Time @ Maximum CL | 5.6@2.7V/5.1@3.3V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Packaging | Tape and Reel |
Polarity | Non-Inverting |
Propagation Delay Time | 17.5(ns) |
Quiescent Current | 10(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Вес, г | 0.248 |
Техническая документация
Datasheet
pdf, 1903 КБ
Datasheet
pdf, 2421 КБ
Документация
pdf, 2239 КБ
Чертеж
pdf, 206 КБ
Datasheet SN54LVC541A, SN74LVC541A
pdf, 1534 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы стандартной логики»
Типы корпусов импортных микросхем