TLV3202AQDGKRQ1, Analog Comparators Dual high speed, low power comparator 8-VSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 10 шт. —
470 руб.
от 100 шт. —
376 руб.
от 250 шт. —
330.95 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Texas Instruments | Amplifiers & Linear TLV320x/TLV320x-Q1 Rail-to-Rail ComparatorsTexas Instruments TLV320x/TLV320x-Q1 Rail-to-Rail Comparators are single and dual-channel comparators that offer the ultimate combination of high speed (40ns) and low-power consumption (40µA). These devices are available in extremely small packages with features such as rail-to-rail inputs, low offset voltage, and large output drive current. Each of these devices is very easy to implement in a wide variety of applications where response time is critical. The TLV320x/TLV320x-Q1 is available in single (TLV3201/TLV3201-Q1) and dual (TLV3202/TLV3202-Q1) channel versions, both with push-pull outputs. All devices are specified for operation across the expanded industrial temperature range of –40°C to 125°C. The TLV320x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 60 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Hysteresis |
Ib - Input Bias Current: | 50 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 50 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 40 uA |
Output Current per Channel: | 60 mA |
Output Type: | Push-Pull |
Package / Case: | VSSOP-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Digital Comparators |
Propagation Delay Time: | 50 ns |
PSRR - Power Supply Rejection Ratio: | 65 dB |
Qualification: | AEC-Q100 |
Response Time: | 40 ns |
Series: | TLV3202-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 5 mV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Comparator |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Bias Current (uA) | 0.00005@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Supply Voltage (V) | ±2.75|5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 50 |
Maximum Quiescent Current (mA) | 0.05@5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | Yes |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Extended Industrial |
Typical CMRR (dB) | 70 |
Typical PSRR (dB) | 85 |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 60 dB |
Comparator Type | General Purpose |
Factory Pack Quantity | 2500 |
Ib - Input Bias Current | 50 pA |
Input Type | Rail-to-Rail |
Ios - Input Offset Current | 2.5 nA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 40 uA |
Output Current per Channel | 60 mA |
Package / Case | VSSOP-8 |
Product | Digital Comparators |
Product Category | Analog Comparators |
PSRR - Power Supply Rejection Ratio | 85 dB |
Response Time | 40 ns |
RoHS | Details |
Series | TLV3202-Q1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Vos - Input Offset Voltage | 1 mV |
Вес, г | 0.02 |
Техническая документация
Документация
pdf, 1182 КБ
Чертеж
pdf, 92 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем