TLV61048DBVR, Switching Voltage Regulators 14-V output voltage non-synchronous boost converter in SOT-23 package 6-SOT-23 -40 to 125

Фото 1/2 TLV61048DBVR, Switching Voltage Regulators 14-V output voltage non-synchronous boost converter in SOT-23 package 6-SOT-23 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.170 руб.
от 100 шт.125 руб.
от 500 шт.97.27 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8004607994
Артикул: TLV61048DBVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TLV61048 Non-Synchronous Boost Converter
Texas Instruments TLV61048 Non-Synchronous Boost Converter provides a power-supply solution for products powered by a low-voltage supercapacitor and a single-cell Li-ion battery. The TLV61048 integrates a power switch with 3.7A typical current limit to extend the discharge capability of the input source without sacrificing maximal load delivery. The TLV61048 could be configured at 600kHz for higher efficiency or 1MHz for smaller inductor and output capacitor. At the light load, the device enters into the PFM operation to achieve higher efficiency. The TLV61048 has built-in 2ms soft start to minimize the inrush current.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.65 V
Input Voltage: 2.65 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.7 A
Output Voltage: 3.3 V to 14 V
Package / Case: SOT-23-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 0.1 mA
Series: TLV61048
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.65 V
Switching Frequency: 600 kHz to 1 MHz
Topology: Boost
Type: Non-Synchronous
Вес, г 0.0325

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем