TPA2012D2RTJT, Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier
![Фото 1/2 TPA2012D2RTJT, Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier](https://static.chipdip.ru/lib/239/DOC025239128.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/027/DOC024027966.jpg)
490 руб.
от 10 шт. —
410 руб.
от 100 шт. —
354 руб.
от 250 шт. —
301.79 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Semiconductors\Audio ICs\Audio Amplifiers
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions.
Технические параметры
Audio - Load Impedance: | 4 Ohms |
Brand: | Texas Instruments |
Class: | Class-D |
CMRR - Common Mode Rejection Ratio: | 69 dB |
Description/Function: | Speaker |
Development Kit: | TPA2012D2EVM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Input Type: | Differential |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Power: | 2.1 W |
Output Signal Type: | Differential |
Output Type: | 2-Channel Stereo |
Package / Case: | QFN-20 |
Pd - Power Dissipation: | 5200 mW |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 71 dB |
Series: | TPA2012D2 |
Subcategory: | Audio ICs |
Supply Current - Max: | 9 mA |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
THD plus Noise: | 0.14% |
Type: | 2-Channel Stereo |
Amplifier Class | Class D |
Amplifier Type | Audio |
Application | Speaker |
Input Signal Type | Differential |
Maximum Operating Temperature | +85 °C |
Maximum Power | 1.4 W, 2.1W |
Minimum CMRR | 69dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Signal Type | Differential |
Output Type | 2 Channel Stereo |
Package Type | QFN |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Похожие товары