TPS3430WDRCR, Supervisory Circuits Window watchdog timer with programmable reset delay 10-VSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
380 руб.
от 100 шт. —
318 руб.
от 250 шт. —
279.89 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
TPS343x/TPS343x-Q1 Window Watchdog TimersTexas Instruments TPS343x/TPS343x-Q1 Window Watchdog Timers come with a programmable watchdog window and a programmable watchdog reset delay for a wide variety of applications. The TPS3430 window watchdog achieves 15% timing accuracy (-40°C to +125°C) and 2.5% timing accuracy (typical at 25°C). The watchdog output (WDO) reset delay can be set by factory-programmed default delay settings or programmed by an external capacitor. The watchdog can be disabled via the SET pins to avoid undesired watchdog timeouts during the development process or during power on. The TPS343x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Development Kit: | TPS3430EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 10 uA |
Output Type: | Active Low, Open Drain |
Package / Case: | VSON-10 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Programmable |
Series: | TPS3430 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 1.6 V |
Threshold Voltage: | 6.5 V |
Type: | Voltage Supervisory |
Watchdog Timers: | Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Maximum Operating Supply Voltage - (V) | 6.5 |
Maximum Reset Threshold Voltage - (V) | 1.228 |
Maximum Supply Current - (uA) | 10(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.6 |
Minimum Reset Threshold Voltage - (V) | 1.192 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 10 |
Power Fail Detection | No |
Standard Package Name | SON |
Supplier Package | VSON EP |
Watchdog Timer | Yes |
Вес, г | 0.03 |
Техническая документация
Документация
pdf, 1777 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары