TPS3803-01QDCKRQ1

TPS3803-01QDCKRQ1
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.120 руб.
от 30 шт.99 руб.
от 100 шт.72.93 руб.
Добавить в корзину 3 шт. на сумму 420 руб.
Номенклатурный номер: 8022785022
Бренд: Texas Instruments

Описание

5us Active Low 1 SC-70-5 Monitors & Reset Circuits ROHS

Технические параметры

Accuracy: 1.5%
Battery Backup Switching: Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: Internal Hysteresis
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 3 uA
Operating Supply Voltage: 1.3 V to 6 V
Output Type: Active Low, Open Drain
Overvoltage Threshold: Adjustable
Package / Case: SC70-5
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Series: TPS3803-01-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.3 V
Threshold Voltage: Adjustable
Type: Voltage Detectors
Undervoltage Threshold: Adjustable
Watchdog Timers: No Watchdog
ChipType Voltage detector
Number of Voltages Monitored 1
Operating Temperature -40℃~+125℃@(TA)
Output Type Open Drain
Reset Active Level Active Low
Reset Timeout 5us
Threshold Voltage -

Техническая документация

Datasheet
pdf, 1214 КБ