TPS51916RUKR, Switching Controllers DDR2,DDR3 & DDR3L BUCK CONTROLLER

Фото 1/2 TPS51916RUKR, Switching Controllers DDR2,DDR3 & DDR3L BUCK CONTROLLER
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.380 руб.
от 100 шт.276 руб.
от 500 шт.225.86 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8004608495
Артикул: TPS51916RUKR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
TPS51916 Synchronous Buck Controller

Texas Instruments TPS51916 Synchronous Buck Controller provides a complete power supply for DDR2, DDR3, and DDR3L memory systems. The TPS51916 integrates a synchronous buck regulator controller with a 2A sink/source tracking LDO and buffered low noise reference. The TPS51916 power solution employs D-CAP™ mode coupled with 300kHz/400kHz frequencies for ease of use and fast transient response or D-CAP2 mode coupled with higher 500kHz/670kHz frequencies to support ceramic output capacitors without an external compensation circuit. Texas Instruments TPS51916 synchronous buck controller provides rich useful functions as well as excellent power supply performance.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS51916EVM-746
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage: 3 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Operating Supply Current: 600 uA
Output Current: 2 A, 20 A
Output Type: VDDQ, VREF, VTT
Output Voltage: 600 mV
Package / Case: WQFN-20
Product Category: Switching Controllers
Product Type: Switching Controllers
Series: TPS51916
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz to 670 kHz
Topology: Buck
Type: Step-Down Controller Plus LDO
корпус WQFN20(3x3)
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем