TPS5420QDRQ1, Switching Voltage Regulators 2A Wide-Input-Range Step-Down Converter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 10 шт. —
980 руб.
от 100 шт. —
814 руб.
от 250 шт. —
719.74 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54 Step Down SWIFT DC/DC ConvertersTexas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 5.5 V |
Input Voltage: | 5.5 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3 mA |
Output Current: | 2 A |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 18 uA |
Series: | TPS5420-Q1 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 500 kHz |
Topology: | Buck |
Type: | Voltage Converter |
Automotive | Yes |
ECCN (US) | EAR99 |
Efficiency (%) | 95 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 5.5 to 36 |
Output Type | Adjustable |
Output Voltage (V) | 1.22 to 31 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Automotive |
Switching Frequency (kHz) | 600 |
Switching Regulator | Yes |
Type | Step Down |
Typical Quiescent Current (uA) | 3000 |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем