TPS650942A0RSKT, Power Management Specialized - PMIC Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake process

TPS650942A0RSKT, Power Management Specialized - PMIC Programmable mid input voltage range Power Management IC (PMIC) for Apollo Lake process
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 830 руб.
от 25 шт.1 740 руб.
от 100 шт.1 413.20 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8004608693
Артикул: TPS650942A0RSKT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
TPS65094x Programmable Power Management ICs

Texas Instruments TPS65094x Programmable Power Management ICs (PMICs) are a single-chip solution, power-management integrated chip (PMIC) designed specifically for Intel™ processors. These devices are targeted for tablets, ultrabooks, notebooks, industrial PCs, and Internet-of-Things (IoT) applications. These applications use 2S, 3S, or 4S Li-Ion battery packs (NVDC or non-NVDC power architectures) and wall-powered applications. The TPS65094x is used for essential systems with low-voltage rails merged for a small footprint and low-cost system-power solution. The Texas Instruments TPS65094x provides the complete power solution based on the Intel Reference Designs. Power-up sequence logic controls six highly efficient step-down voltage regulators (VRs), a sink or source LDO (VTT), and a load switch. This logic provides the proper power rails, sequencing, and protection-including DDR3 and DDR4 memory power. The two regulators support dynamic voltage scaling (DVS) for maximum efficiency-including support for Connected Standby. The high-frequency VRs use small inductors and capacitors to achieve a small solution size.

Технические параметры

Application: Apollo Lake
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage Range: 4.5 V to 21 V
Input Voltage, Max: 21 V
Input Voltage, Min: 4.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 5.1 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage Range: 500 mV to 5.1 V
Package / Case: VQFN-64
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Power Management IC
Series: TPS65094
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

MAX1758EAI+
Analog Devices
1 980 руб.
LTC2952IUF#PBF,
Analog Devices
2 530 руб.
DS2711Z+
Analog Devices
2 130 руб.
DS2438AZ+
Analog Devices
2 180 руб.