TPS651851RSLR, Power Management Specialized - PMIC PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -10

TPS651851RSLR, Power Management Specialized - PMIC PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display w/ Active Discharge 48-VQFN -10
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.810 руб.
от 100 шт.630 руб.
от 250 шт.555.09 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8004608701
Артикул: TPS651851RSLR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
TPS65185x Power Management Integrated Circuit

Texas Instruments TPS65185x Power Management Integrated Circuit (PMIC) is a single-chip power supply designed for E-Ink® Vizplex™ displays used in portable e-reader applications. This device supports panel sizes up to 9.7 inches and greater. Two high-efficiency DC-DC boost converters generate ±16V rails that are boosted to 22V and -20V by two change pumps. This feature provides the gate driver supply for the Vizplex panel. Two tracking LDOs create the ±15V source driver supplies that support up to 120/200mA (TPS65185/TPS651851) of output current. All rails are adjustable through the I 2 C interface to accommodate specific panel requirements.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Current: 5.5 mA
Input Voltage Range: 3 V to 16.8 V
Input Voltage, Max: 16.8 V
Input Voltage, Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 15 V
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 200 mA
Output Voltage Range: -15 V to 15 V
Package / Case: VQFN-48
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: TPS65185x
Subcategory: PMIC-Power Management ICs
Type: Special Purpose
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем