TPS65216D0RSLT, Power Management Specialized - PMIC Integrated power management (PMIC) for ARM® Cortex™-A8/A9 SOCs and FPGAs 48-VQFN -40 to

TPS65216D0RSLT, Power Management Specialized - PMIC Integrated power management (PMIC) for ARM® Cortex™-A8/A9 SOCs and FPGAs 48-VQFN -40 to
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.810 руб.
от 100 шт.622 руб.
от 250 шт.573.48 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8004608702
Артикул: TPS65216D0RSLT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
TPS65216 Power Management IC (PMIC)
Texas Instruments TPS65216 Power Management IC (PMIC) is a single chip IC specifically designed to provide power management for all the functionalities of the AMIC110 and AMIC120 processors. The DC/DC converters DCDC1 through DCDC4 are intended to power the core, MPU, DDR memory, and 3.3V analog and I/O, respectively. LDO1 provides the 1.8V analog and I/O for the processor. GPIO2 allows for a warm reset of the DCDC1 and DCDC2 converters. The I 2 C interface allows the user to enable and disable all voltage regulators, the load switch, and GPIOs. Additionally, UVLO and supervisor voltage thresholds, power-up sequence, and power-down sequence can be programmed through I 2 C. Interrupts for overtemperature, overcurrent, and undervoltage can be monitored as well. The supervisor monitors DCDC1 through DCDC4 and LDO1. The supervisor has two settings, one for typical undervoltage tolerance (STRICT = 0b), and one for tight undervoltage and overvoltage tolerances (STRICT = 1b). A power-good signal indicates the proper regulation of the five voltage regulators.

Технические параметры

Application: AM335x, AMIC110, AMIC120
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage Range: 1.8 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 3.4 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 5.5 V
Output Current: 1.8 A
Output Voltage Range: 850 mV to 3.4 V
Package / Case: VQFN-48
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Series: TPS65216
Subcategory: PMIC-Power Management ICs
Type: Multi-Channel PMIC
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем