TPS92830QPWRQ1, LED Lighting Drivers Automotive 3-channel high-side high-power constant-current Linear LED controller 28-TSSOP -40 to 125

TPS92830QPWRQ1, LED Lighting Drivers Automotive 3-channel high-side high-power constant-current Linear LED controller 28-TSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.620 руб.
от 100 шт.468 руб.
от 250 шт.437.06 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8004608991
Артикул: TPS92830QPWRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
TPS92830-Q1 Constant Current LED Driver
Texas Instruments TPS92830-Q1 Constant Current LED Driver is an advanced automotive-grade high-side constant-current linear LED controller that delivers high current using external N-channel MOSFETs. The device is compatible with a wide selection of N-channel MOSFETs and has a full set of features for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 40 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Number of Outputs: 3 Output
Operating Frequency: 2.65 MHz
Operating Temperature Range: -40 C to+125 C
Output Current: 1.2 A
Output Type: Constant Current
Output Voltage: Adjustable
Package / Case: TSSOP-28
Packaging: Reel, Cut Tape
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: TPS92830-Q1
Subcategory: Driver ICs
Supply Current - Max: 3.5 mA
Topology: Boost, Buck
Type: Linear LED Controller
Вес, г 0.18

Техническая документация

Чертеж
pdf, 56 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем