TRF37B73IDSGT, RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
380 руб.
от 100 шт. —
308 руб.
от 250 шт. —
262.74 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
TRF37x73 RF Gain Block AmplifiersTexas Instruments TRF37x73 RF Gain Block Amplifiers are packaged in a 2.00mm x 2.00mm WSON with a power down pin feature making them ideal for applications where space and low power modes are critical. The TRF37x73 is designed for ease of use. For maximum flexibility, this family of parts uses a common 3.3V supply and consumes 52mA (TRF37B73), 53mA (TRF37D73) or 55mA (TRF37A73, TRF37C73). In addition, this family was designed with an active bias circuit that provides a stable and predictable bias current over process, temperature and voltage variations. For gain and linearity budgets, the device was designed to provide a flat gain response and excellent OIP3 out to 6000MHz. For space constrained applications, this family is internally matched to 50Ω, which simplifies the ease of use and minimizes needed PCB area.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TRF37B73EVM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain: | 14.5 dB |
Input Return Loss: | 20 dB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 4 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 27 dBm |
Operating Frequency: | 1 MHz to 6 GHz |
Operating Supply Current: | 52 mA |
Operating Supply Voltage: | 3.3 V |
P1dB - Compression Point: | 15 dBm |
Package / Case: | WSON-8 |
Pd - Power Dissipation: | 172 mW |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | TRF37B73 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Test Frequency: | 2 GHz |
Type: | Gain Block Amplifiers |
Base Product Number | TRF37B73 -> |
Current - Supply | 52mA |
ECCN | EAR99 |
Frequency | 1MHz ~ 6GHz |
Gain | 14.5dB |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Noise Figure | 4dB |
P1dB | 15dBm |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-WFDFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-WSON (2x2) |
Test Frequency | 2GHz |
Voltage - Supply | 3.3V |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем