UCC27282D, Gate Drivers 3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 8-SOIC -40 to 125

UCC27282D, Gate Drivers 3-A, 120-V half-bridge gate driver with 5-V UVLO, interlock and enable 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.610 руб.
от 75 шт.460 руб.
от 300 шт.373.90 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8004609185
Артикул: UCC27282D
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Gate Drivers
UCC27282/UCC27282-Q1 120V Half-Bridge Driver

Texas Instruments UCC27282/UCC27282-Q1 120V Half-Bridge Driver is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100V. It allows two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies. The 3.5A peak sink current and 2.5A peak source current and low pull-up and pull-down resistance allow the UCC27282/UCC27282-Q1 to drive large power MOSFETs. This feature is done with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, UCC27282/UCC27282-Q1 can be used with analog and digital controllers.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 75
Fall Time: 10 ns
Logic Type: TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.2 mA
Output Current: 3.5 A
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 12 ns
Series: UCC27282
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 5.5 V
Type: Half-Bridge

Техническая документация

Datasheet
pdf, 2472 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем