UCC28740QDRQ1, Switching Controllers Automotive ultra low standby, flyback controller with integrated HV startup and optocoupler feedback 7-

UCC28740QDRQ1, Switching Controllers Automotive ultra low standby, flyback controller with integrated HV startup and optocoupler feedback 7-
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.380 руб.
от 100 шт.279 руб.
от 500 шт.228.59 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004609236
Артикул: UCC28740QDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
UCC28740/Q1 Flyback Controllers Texas Instruments UCC28740/Q1 Constant-Current Flyback Controllers are an isolated-flyback power-supply controller that provides Constant-Voltage (CV) using an optical coupler to improve transient response to large-load steps. Constant-Current (CC) regulation is accomplished through Primary-Side Regulation (PSR) techniques. These devices process information from opto-coupled feedback and an auxiliary flyback winding for precise high-performance control of output voltage and current.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 99%
Factory Pack Quantity: 2500
Input Voltage: 9 V to 35 V
Isolation: Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 35 V
Output Current: 25 mA
Output Voltage: 14 V
Package/Case: SOIC-7
Packaging: Reel, Cut Tape
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Switching Controllers
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 170 Hz to 100 kHz
Topology: Flyback
Вес, г 0.08

Техническая документация

Datasheet UCC28740QDRQ1
pdf, 1423 КБ

Дополнительная информация

Калькуляторы группы «Оптопары прочие»