AC2512FK-0720RL, Thick Film Resistors - SMD 20 Ohms 1 W 2512 1% AEC-Q200 Standard Power Version

Фото 1/2 AC2512FK-0720RL, Thick Film Resistors - SMD 20 Ohms 1 W 2512 1% AEC-Q200 Standard Power Version
Изображения служат только для ознакомления,
см. техническую документацию
15419 шт., срок 6-8 недель
170 руб.
от 10 шт.61 руб.
от 100 шт.36 руб.
от 1000 шт.30.18 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8004610412
Артикул: AC2512FK-0720RL
Бренд: Yageo

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номин.сопротивление 20
Единица измерения Ом
Точность,% 1%
Номин.мощность,Вт 1 W
Макс.рабочее напряжение,В 200 V
Application: Automotive Grade
Brand: YAGEO
Case Code - in: 2512
Case Code - mm: 6332
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Qualification: AEC-Q200
Series: AC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Application Automotive Grade
Brand Yageo
Case Code - In 2512
Case Code - Mm 6332
Factory Pack Quantity 4000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 1 W
Product Thick Film Resistors General Purpose
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Qualification AEC-Q200
Resistance 20 Ohms
Series AC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Voltage Rating 200 V
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.