WP7113VRVC1C, Standard LEDs - Through Hole 5mm Thru-Hole LED Pink
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
323 шт., срок 7-9 недель
240 руб.
от 10 шт. —
160 руб.
от 100 шт. —
93 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
V LEDsKingbright V LEDs create unique shades of blue, pink, and purple. These LEDs feature InGaN material technology for high luminosity output. V LEDs have a wide viewing angle and have tinned pads for improved solderability. They are suitable for all surface-mounted device (SMD) assembly. Kingbright V LEDs consume less power and are RoHS compliant. Typical applications for this vibrant color series include backlighting, interior automotive lighting, superior retrofit for micro incandescent lamps, wearable, and portable devices.
Технические параметры
Размер линзы,мм | 5 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Pink | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 2500 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Pink LEDs | |
Series: | Special Colors | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.3 V | |
Viewing Angle: | 20 deg | |
Вес, г | 0.32 |
Техническая документация
Datasheet
pdf, 522 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.