7000AT18A1600E-AEC, Antennas 7GHz Mini UWB Antenna
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3593 шт., срок 7-9 недель
190 руб.
от 10 шт. —
160 руб.
от 100 шт. —
107 руб.
от 500 шт. —
86.96 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
Chip AntennasJohanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.
Технические параметры
Application: | High Frequency Solutions |
Brand: | Johanson Technology |
Center Frequency: | 7 GHz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | -1.3 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Johanson |
Maximum Frequency: | 7.8 GHz |
Maximum Operating Temperature: | +105 C |
Mechanical Style: | Chip |
Minimum Frequency: | 6.2 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 1 Band |
Packaging: | Reel, Cut Tape |
Power Rating: | 2 W |
Product Category: | Antennas |
Product Type: | ISM Antennas-ISM, MICS, UHF, VHF, UWB |
Product: | Vehicle Antennas |
Protocol - Sub GHz: | ISM |
Protocol - WiFi - 802.11: | WiFi |
Qualification: | AEC-Q200 |
Series: | AT |
Style: | Ceramic |
Subcategory: | Antennas |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
Antenna Type | Ceramic Patch |
Applications | General Purpose |
Features | - |
Frequency (Center/Band) | 7GHz |
Frequency Group | SHF(f > 4 GHz) |
Frequency Range | 6.2GHz ~ 7.8GHz |
Gain | 3.8dBi |
Height (Max) | 0.051"(1.30mm) |
Ingress Protection | - |
Manufacturer | Johanson Technology Inc. |
Mounting Type | Surface Mount |
Number of Bands | 1 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power - Max | 2W |
Return Loss | 10dB |
Series | - |
Termination | Solder |
VSWR | - |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 476 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.