CCM033003LFTR102, Memory Card Connectors Smart Card

CCM033003LFTR102, Memory Card Connectors Smart Card
Изображения служат только для ознакомления,
см. техническую документацию
139 шт., срок 6-8 недель
1 160 руб.
от 10 шт.980 руб.
от 100 шт.777 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8004612167
Артикул: CCM033003LFTR102
Бренд: C&K Aerospace

Описание

Connectors\Memory Connectors\Memory Card Connectors
CCM03 Hinged Memory Card Connectors

C&K Switches CCM03 Hinged Memory Card Connectors accept SIM/SAM cards and are compatible with pick-and-place and lead-free soldering. These hinged memory card connectors have an operating life of 10.000 cycles. The CCM03 series meets IEC 512 certification for harsh environments. The CCM03-3013 version features a card-presence switch designed for machine-to-machine applications. C&K Switches CCM03 Hinged Memory Card Connectors are ideal for handheld products, identification, point of sale (POS), and automotive applications.

Технические параметры

Brand: C&K Aerospace
Card Type: Smart Media
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: C&K Aerospace
Mounting Style: PCB Mount
Number of Contacts: 8 Contact
Number of Rows: 2 Row
Part # Aliases: CCM03-3003 LFT R102
Pitch: 2.54 mm
Product Category: Memory Card Connectors
Product Type: Memory Card Connectors
Product: Card Connectors
Series: CCM03 MK2
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.