74AVC1T45W6-7, Translation - Voltage Levels Logic AVC 1G Translator

74AVC1T45W6-7, Translation - Voltage Levels Logic AVC 1G Translator
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.55 руб.
от 1000 шт.38.89 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004612931
Артикул: 74AVC1T45W6-7
Бренд: DIODES INC.

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
74AVC1T45 Dual Supply Transceiver

Diodes Inc. 74AVC1T45 Transceiver is a single bit, dual supply device with 3-state outputs, suitable for transmitting a single logic bit across different voltage domains. The A input/output pin of the 74AVC1T45 is designed to track V CCA while the B input/output tracks V CCB. This arrangement allows for universal low-voltage translation between any voltages from 1.2V to 3.6V. The Direction pin (DIR) controls the direction of the 74AVC1T45 Transceiver that has logic threshold voltages related to V CCA. When a high logic level is applied to DIR the A pin becomes an input and the B pin becomes the output. Conversely, the roles of A and B are reversed when DIR is asserted low.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Logic Type: Translator
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 20 uA
Output Type: 3-State
Package / Case: SOT-26-6
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 2.8 ns
Series: 74AVC1T45
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Level Shifter
Вес, г 0.01

Техническая документация

Datasheet 74AVC1T45DW-7
pdf, 461 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем