AH1802-WG-7, Board Mount Hall Effect / Magnetic Sensors MICROPW SWCH2.5-5.5V ULT SENSTV OMNIPOLAR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
140 руб.
от 100 шт. —
114 руб.
от 500 шт. —
94.24 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Omnipolar Hall Effect Switch ICsDiodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 1 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 20 G to 40 G |
Operating Supply Current: | 8 uA |
Operating Supply Voltage: | 5 V |
Package/Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp): | 10 G to 20 G |
Series: | AH1802 |
Subcategory: | Sensors |
Type: | Hall Effect Switch |
Brand | Diodes Incorporated |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Point Min/Max | 20 G to 40 G |
Operating Supply Current | 8 uA |
Operating Supply Voltage | 5 V |
Package/Case | SOT-23-3 |
Packaging | Cut Tape or Reel |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Product Type | Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | 10 G to 20 G |
Series | AH1802 |
Subcategory | Sensors |
Type | Hall Effect Switch |
Magnetic Type | Omnipolar |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Package Type | SC-59 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Вес, г | 0.05 |