AH1807-P-B, Board Mount Hall Effect / Magnetic Sensors Micropwr Omnipolar Hall Effect Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
170 руб.
от 100 шт. —
138 руб.
от 500 шт. —
109.90 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Omnipolar Hall Effect Switch ICsDiodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 2.5 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Point Min/Max: | 50 G to 115 G |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Output Type: | Single Open Drain |
Output Voltage: | 0.1 V |
Package / Case: | SIP-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 230 mW |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Release Point Min/Max (Brp): | 40 G to 100 G |
Series: | AH1807 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Termination Style: | Through Hole |
Type: | Omnipolar |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Magnetic Type | Omnipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 105 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 2.5 |
Maximum Power Dissipation (mW) | 230 |
Maximum Supply Current (uA) | 16 |
Minimum Magnetic Sensor Release Point (Gs) | 50 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SIP |
Supplier Package | SIP |
Typical Magnetic Sensor Hysteresis (Gs) | 15 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Типичное Значение Рабочей Точки | 80Гс |
Типичное Значение Точки Отпускания | 65Гс |
Вес, г | 0.001 |