AH1809-P-B

AH1809-P-B
Изображения служат только для ознакомления,
см. техническую документацию
71 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 355 руб.
Номенклатурный номер: 8024109364
Бренд: DIODES INC.

Описание

Omnipolar Hall Effect Switch ICs
Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Maximum Output Current: 2.5 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 90 G to 185 G
Operating Supply Current: 40 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Type: Single Open Drain
Output Voltage: 100 mV
Package / Case: SIP-3
Packaging: Bulk
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 80 G to 170 G
Series: AH1809
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: Through Hole
Type: Omnipolar

Техническая документация

Datasheet
pdf, 619 КБ