AH3368Q-SA-7, Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch

AH3368Q-SA-7, Board Mount Hall Effect / Magnetic Sensors Hall Unipolar Switch
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.180 руб.
от 100 шт.143 руб.
от 500 шт.112.52 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004612990
Артикул: AH3368Q-SA-7
Бренд: DIODES INC.

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
Automotive Applications

Diodes Inc. Automotive Parts have a wide portfolio of automotive-compliant analog, discrete and timing products. The Automotive Parts offer a broad range of solutions for various automotive applications, including BLDC, Adaptive LED Lighting, and Connected Driving.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Maximum Output Current: 60 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 130 G to 180 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 3 V to 28 V
Output Type: Open Drain
Output Voltage: 200 mV
Package/Case: SOT-23-3
Pd - Power Dissipation: 230 mW
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Qualification: AEC-Q100
Release Point Min/Max (Brp): 105 G to 160 G
Series: AH3368
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Type: Unipolar
Вес, г 0.01

Техническая документация

Datasheet
pdf, 840 КБ