AL9910S-13, LED Lighting Drivers 7.5V LED Driver PWM 85 to 265VAC Mosfet
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 10 шт. —
330 руб.
от 100 шт. —
268 руб.
от 250 шт. —
237.06 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Semiconductors\Driver ICs\LED Lighting Drivers
AL99 High Voltage LED DriversDiodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | PWM Dimming, Open LED Protection |
Input Voltage, Max: | 277 V |
Input Voltage, Min: | 85 V |
Input Voltage: | 85 VAC to 277 VAC |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 300 kHz |
Output Voltage: | Adjustable |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 630 mW |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Series: | AL99 |
Subcategory: | Driver ICs |
Supply Current - Max: | 1 mA |
Topology: | Boost, Buck |
Type: | Off-Line LED Driver |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input/Output Type | AC/DC |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 500 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 630 |
Maximum Supply Current (uA) | 500 |
Minimum Operating Supply Voltage (V) | 15 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SO |
Typical Operating Supply Voltage (V) | 7.5 |
Вес, г | 0.75 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Похожие товары