5967001701, Ferrite Toroids / Ferrite Rings 67 TOROID T32/19/9.5-67

Фото 1/3 5967001701, Ferrite Toroids / Ferrite Rings 67 TOROID T32/19/9.5-67
Изображения служат только для ознакомления,
см. техническую документацию
439 шт., срок 6-8 недель
990 руб.
от 10 шт.800 руб.
от 25 шт.597 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8004613705
Артикул: 5967001701
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
59x Toroid Rings
Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000V rms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 67
Factory Pack Quantity: Factory Pack Quantity: 477
Manufacturer: Fair-Rite
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Series: 59
Subcategory: Ferrites
Type: Ring Core
ECCN EAR99
HTSUS 8547.10.8000
Material 67
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Diameter 31.75mm
Type Ferrite Ring
Applications Inductive Components
Product Diameter (mm) 31.75(mm)
Product Height (mm) 9.5(mm)
Вес, г 23

Техническая документация

Datasheet
pdf, 424 КБ
Datasheet
pdf, 1344 КБ
Datasheet 5967001701
pdf, 1343 КБ
Документация
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.