1N4005GP-E3/54, Rectifiers Vr/600V Io/1A Glass Passivated
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
86 руб.
от 100 шт. —
57 руб.
от 500 шт. —
41.67 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
1N400xGP General Purpose Plastic RectifiersVishay General Semiconductor 1N400xGP General-Purpose Plastic Rectifiers incorporate a glass passivated chip junction and Superectifier® structure for high efficiency and reliability. The 1N400xGP Rectifiers feature a low forward voltage drop and high forward surge capability. These devices also offer low leakage current, with a typical I R of less than 0.1µA.
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 45 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package/Case: | DO-204AL |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1N4005GP-E3/73 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 2 us |
Subcategory: | Diodes и Rectifiers |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 600 V |
Configuration | single |
Diameter | 2.7(max) |
ECCN (US) | ear99 |
EU RoHS | compliant with exemption |
Lead Shape | through hole |
Maximum Continuous Forward Current (A) | 1 ta=75c |
Maximum DC Reverse Voltage (V) | 600 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | through hole |
Packaging | tape and reel |
Part Status | active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.1 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 2000(typ) |
Peak Reverse Repetitive Voltage (V) | 600 |
Pin Count | 2 |
Standard Package Name | do-204-al |
Supplier Package | do-41 |
Supplier Temperature Grade | commercial |
Type | switching diode |
Вес, г | 0.31 |
Техническая документация
Datasheet
pdf, 100 КБ
Datasheet 1N4005GP-E3/54
pdf, 74 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов