ACHS-7124-000E, Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF

ACHS-7124-000E, Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF
Изображения служат только для ознакомления,
см. техническую документацию
1 160 руб.
от 10 шт.690 руб.
от 100 шт.589 руб.
от 200 шт.539.13 руб.
Добавить в корзину 1 шт. на сумму 1 160 руб.
Номенклатурный номер: 8004614441
Артикул: ACHS-7124-000E
Бренд: Broadcom Limited

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
ACHS-712x Current Sensor ICs

Broadcom ACHS-712x Current Sensor ICs are a fully integrated Hall Effect-based isolated linear current sensor device family. These devices are designed for AC or DC current sensing in industrial, commercial, and communications systems. Each of the devices consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. The device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +110 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Operating Supply Voltage: 5 V
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Subcategory: Sensors
Type: Hall Effect Sensor