ACHS-7193-000E, Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 10 шт. —
760 руб.
от 100 шт. —
648 руб.
от 200 шт. —
594.69 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
ACHS-719x Current Sensor ICsBroadcom ACHS-719x Current Sensor ICs belong to the fully integrated Hall-Effect based isolated linear current sensor device family. These devices are designed for AC or DC current sensing in industrial, commercial, and communications systems. The ACHS-719x Current Sensor ICs consist of a precise and low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. The Current Sensor ICs accuracy is optimized across the operating ambient temperature through the close proximity of the magnetic signal to the Hall sensors.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +110 C |
Maximum Output Current: | 10 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 13 mA |
Operating Supply Voltage: | 5 V |
Packaging: | Tube |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Series: | ACHS-719x |
Subcategory: | Sensors |
Type: | Hall Effect |
Mounting Type | Surface Mount |
Package Type | SO-8 |
Pin Count | 8 |
Техническая документация
Datasheet
pdf, 1021 КБ