ACHS-7194-500E, Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF

ACHS-7194-500E, Board Mount Hall Effect / Magnetic Sensors Hall Effect IC, LF
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 10 шт.890 руб.
от 100 шт.653 руб.
от 250 шт.557.21 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8004614446
Артикул: ACHS-7194-500E
Бренд: Broadcom Limited

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
ACHS-719x Current Sensor ICs

Broadcom ACHS-719x Current Sensor ICs belong to the fully integrated Hall-Effect based isolated linear current sensor device family. These devices are designed for AC or DC current sensing in industrial, commercial, and communications systems. The ACHS-719x Current Sensor ICs consist of a precise and low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. The Current Sensor ICs accuracy is optimized across the operating ambient temperature through the close proximity of the magnetic signal to the Hall sensors.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +110 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 13 mA
Operating Supply Voltage: 5 V
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Series: ACHS-719x
Subcategory: Sensors
Type: Hall Effect