ASMT-AA00-ARS00, High Power LEDs - Single Color Amber, 590nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
от 10 шт. —
1 040 руб.
от 25 шт. —
908 руб.
от 100 шт. —
768 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
ASMT-Ax00 1W Power LED Light SourceBroadcom ASMT-Ax00 1W Power LED Light Source is a high performance device that features low thermal resistance (10 C/W) and a high junction temperature of 135 C. The exposed pad design of the Broadcom ASMT 1W Power LED enables excellent heat transfer from the package to the motherboard.
Технические параметры
Длина волны,нм | 590 | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 350 mA | |
Illumination Color: | Amber | |
LED Size: | 7.4 mm x 7.4 mm x 4.1 mm | |
Lens Color: | Colorless | |
Lens Dimensions: | 6 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 50 lm | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +115 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Packaging: | Tube | |
Power Rating: | 1 W | |
Product Category: | High Power LEDs-Single Color | |
Product Type: | LED-High Power | |
Product: | Amber LEDs | |
Subcategory: | LEDs | |
Type: | Single Color LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 140 deg | |
Wavelength/Color Temperature: | 590 nm | |
Base Product Number | ASMT-AA00 -> | |
Color | Amber | |
Current - Max | 500mA | |
Current - Test | 350mA | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.165"" (4.20mm) | |
HTSUS | 8541.40.2000 | |
Lumens/Watt @ Current - Test | 68 lm/W | |
Luminous Flux @ Current/Temperature | 50lm (Typ) | |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) | |
Mounting Type | Surface Mount | |
Package | Tube | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.315"" Dia (8.00mm) | |
Supplier Device Package | 2-SMD | |
Temperature - Test | 25В°C | |
Thermal Resistance of Package | 10В°C/W | |
Viewing Angle | 140В° | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Wavelength | 592nm (587nm ~ 597nm) | |
Вес, г | 1 |
Техническая документация
Datasheet ASMT-AA00-ARS00
pdf, 1763 КБ