ASSR-4120-302E, Solid State Relays - PCB Mount SSR(GP+2A) 400V 0.2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 890 руб.
от 10 шт. —
1 550 руб.
от 50 шт. —
1 330 руб.
от 100 шт. —
1 258.27 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
ASSR Series Solid State RelaysBroadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.
Технические параметры
Brand: | Broadcom/Avago |
Contact Form: | DPST(2 Form A) |
Control Voltage Range: | 1.1 VDC to 1.65 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Current: | 20 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 120 mA |
Load Voltage Rating: | 400 VDC |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | Photo MOSFET |
Package / Case: | SMD DIP-8 |
Packaging: | Tube |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 2 Form A(DPST-NO) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Type: | Compact |
Base Product Number | ASSR-4120 -> |
Circuit | SPST-NO (1 Form A) x 2 |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Load Current | 120mA |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
On-State Resistance (Max) | 25 Ohms |
Output Type | AC, DC |
Package | Tube |
Package / Case | 8-SMD (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ASSR -> |
Supplier Device Package | 8-DIP Gull Wing |
Termination Style | Gull Wing |
Voltage - Input | 1.3VDC |
Voltage - Load | 0V ~ 400V |
Вес, г | 0.52 |
Техническая документация
Datasheet
pdf, 991 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары