HFBR-RLS010Z, Fiber Optic Cable Assemblies BLK PLAST CABLE SMPL X 10 MTRS RoHS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 320 руб.
от 10 шт. —
4 390 руб.
от 20 шт. —
3 840 руб.
от 60 шт. —
3 518.71 руб.
Добавить в корзину 1 шт.
на сумму 5 320 руб.
Описание
Wire & Cable\Fiber Optic\Fiber Optic Cable Assemblies
Cable Fiber Optic LC To LC 32.8' (10.0m)
Технические параметры
Длинна Кабеля - Метрическая | 10 m | |
Application: | Telecom | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Jacket Color: | Black | |
Jacket Material: | Polyethylene(PE) | |
Manufacturer: | Broadcom Limited | |
Packaging: | Bulk | |
Product Category: | Fiber Optic Cable Assemblies | |
Product Type: | Fiber Optic Cable Assemblies | |
Series: | HFBR-R | |
Subcategory: | Fiber Optic | |
1st Connector | LC | |
2nd Connector | LC | |
Base Product Number | HFBR-RLS010 -> | |
Bend Radius | 35mm | |
Cable Diameter | 0.09"" (2.2mm) | |
Cable Type | Twin Zip | |
ECCN | EAR99 | |
Features | Attenuator, Zipcord | |
HTSUS | 8544.70.0000 | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Length - Overall | 32.8' (10.0m) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Type | POF | |
Attenuation | 0.27 dB/m | |
Cable Construction | Duplex | |
Core Diameter | 1060µm | |
Maximum Operating Temperature | +85°C | |
Minimum Bend Radius | 35 mm | |
Minimum Operating Temperature | -40°C | |
Number of Cores | 1 | |
Propagation Mode | Single Mode | |
Sheath Colour | Black | |
Sheath Material | Polyethylene PE | |
Terminated/Unterminated | Terminated | |
Вес, г | 87.23 |