SP000063814, Fiber Optic Transmitters, Receivers, Transceivers SFH 756V
![Фото 1/4 SP000063814, Fiber Optic Transmitters, Receivers, Transceivers SFH 756V](https://static.chipdip.ru/lib/183/DOC029183218.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/396/DOC024396397.jpg)
![](https://static.chipdip.ru/lib/704/DOC038704913.jpg)
![](https://static.chipdip.ru/lib/396/DOC024396400.jpg)
4 690 руб.
от 10 шт. —
3 370 руб.
от 25 шт. —
3 060 руб.
от 100 шт. —
2 460.81 руб.
Добавить в корзину 1 шт.
на сумму 4 690 руб.
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | No Connector |
Data Rate: | 10 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
Fall Time: | 100 ns |
Fiber Type: | Plastic Optical Fiber(POF) |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 100 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 20 m |
Wavelength: | 650 nm |
Maximum Data Rate | 10Mbit/s |
Mounting Type | Through Hole |
Number of Pins | 4 |
Peak Transmitter Wavelength | 660nm |
Series | SFH756V |
Wavelength of Peak Sensitivity | 660nm |
Width | 9.2mm |
Connector Shape | Round |
Peak Wavelength | 660nm |
Typical Fall Time | 0.1µs |
Typical Rise Time | 0.1µs |
Вес, г | 0.91 |
Техническая документация
Datasheet
pdf, 273 КБ
jvAVAGO-SFH756_e
pdf, 286 КБ
Похожие товары