FN2020B-30-08, Power Line Filters 30A MEDICAL M4 SCREW GENERAL PURPOSE FLTR

FN2020B-30-08, Power Line Filters 30A MEDICAL M4 SCREW GENERAL PURPOSE FLTR
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-9 недель
12 600 руб.
от 10 шт.11 040 руб.
от 20 шт.9 570 руб.
Добавить в корзину 1 шт. на сумму 12 600 руб.
Номенклатурный номер: 8004614711
Артикул: FN2020B-30-08
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 0.07 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800857
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2020
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1074 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.