FN2030A-20-08, Power Line Filters Single Phase Chassis Mount HP Filter 250VAC, 20A, Screw, 0.5mA

FN2030A-20-08, Power Line Filters Single Phase Chassis Mount HP Filter 250VAC, 20A, Screw,  0.5mA
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
10 110 руб.
Добавить в корзину 1 шт. на сумму 10 110 руб.
Номенклатурный номер: 8004614713
Артикул: FN2030A-20-08
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters

Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Capacitance: 0.47 uF, 0.47 nF
Compliance: CSA, IEC/EN 60939, UL 1283
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Single-Stage Filter
Inductance: 8 mH
Leakage Current: 0.07 mA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 813903
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2030
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Вес, г 285

Техническая документация

Datasheet
pdf, 1396 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.