FN3288-10-44-C21-R65, Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 10A, STB Terminal 44, Cy 220nF

FN3288-10-44-C21-R65, Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 10A, STB Terminal 44, Cy 220nF
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 640 руб.
Добавить в корзину 1 шт. на сумму 33 640 руб.
Номенклатурный номер: 8004614761
Артикул: FN3288-10-44-C21-R65
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN 3287/3288 EMC/RFI Filters

Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology that provides state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.

Технические параметры

Approvals: UL 60939-3, IEC 60939-3
Brand: Schaffner
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 8
Filter Type: 3-Phase EMC/RFI Filter
Leakage Current: 0.1 mA to 12.4 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 60 Hz
Part # Aliases: 820833
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN3288
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 305 VAC, 530 VAC
Applications Inverters, Power Drive Systems
Approval Agency CE, ENEC, UR
Configuration Two Stage
Current 10A
Filter Type Three Phase (Delta)
Frequency - Operating DC ~ 60Hz
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Operating Temperature -40В°C ~ 100В°C
Package Bulk
REACH Status REACH Unaffected
Series FN 3288 ->
Termination Style Terminal Block
Voltage - Rated AC 530V, 305V
Voltage - Rated AC (Phase to Ground/Neutral) 305V
Voltage - Rated AC (Phase to Phase) 530V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3318 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.