RC212-0.7-4M7, Common Mode Chokes / Filters RC212 Common Mode Choke 250VAC, 0.7A, 4.7mH, Vertical
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
752 шт., срок 6-8 недель
410 руб.
от 10 шт. —
290 руб.
от 100 шт. —
262 руб.
от 250 шт. —
193.40 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
RC Common-Mode ChokesSchaffner RC Common-Mode Chokes are current-compensated chokes that attenuate common-mode or asymmetric interference signals by being connected in series with phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance of the windings. Schaffner RC Common-Mode Chokes are typically used in conjunction with suppression capacitors. The series features rated currents from 0.25A to 0.7A.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Schaffner |
Part # Aliases: | 819709 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Series: | RC |
Subcategory: | Inductors, Chokes & Coils |
Approval Agency | VDE |
Current Rating (Max) | 700mA |
DC Resistance (DCR) (Max) | 440mOhm |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 0.693"" (17.60mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 4.7mH @ 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
Series | RC -> |
Size / Dimension | 0.602"" L x 0.291"" W (15.30mm x 7.40mm) |
Voltage Rating - AC | 250V |
DC Ток | 700мА |
Индуктивность | 4.7мГн |
Линейка Продукции | RC Series |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.