RD5132-16-1M0, Common Mode Chokes / Filters CHOKE 16A 1mH/path CURRENT-COMPENSATED

Фото 1/2 RD5132-16-1M0, Common Mode Chokes / Filters CHOKE 16A 1mH/path CURRENT-COMPENSATED
Изображения служат только для ознакомления,
см. техническую документацию
332 шт., срок 6-8 недель
4 250 руб.
Добавить в корзину 1 шт. на сумму 4 250 руб.
Номенклатурный номер: 8004614878
Артикул: RD5132-16-1M0
Бренд: Schaffner

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Diameter: 50 mm
Factory Pack Quantity: Factory Pack Quantity: 105
Inductance: 1 mH
Manufacturer: Schaffner
Maximum DC Current: 16 A
Maximum DC Resistance: 6.9 mOhms
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: RD5132-16-1M0 RD5132-16-1M0 800652
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RD
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Wire
Test Frequency: 1 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke
DC Resistance 6.9mΩ
Inductance 1 mH
Maximum Current 16 A
Maximum Operating Temperature +110°C
Minimum Operating Temperature -25°C
Mounting Type Lead Wire
Operating Temperature Range -25°C →+110°C
Series RD
Termination Style Solder Pad
Test Frequency 1 KHz
Вес, г 160

Техническая документация

Datasheet
pdf, 410 КБ
Datasheet
pdf, 1389 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.