RN222-1.5-02-10M, Common Mode Chokes / Filters 1.5A 10mH 250mOhm Vertical Choke
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
209 шт., срок 6-8 недель
840 руб.
от 10 шт. —
670 руб.
от 25 шт. —
508 руб.
от 100 шт. —
451.40 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
RN EMC/EMI ChokesSchaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.
Технические параметры
Brand: | Schaffner |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Inductance: | 10 mH |
Manufacturer: | Schaffner |
Maximum DC Current: | 1.5 A |
Maximum DC Resistance: | 250 mOhms |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Channels: | 1 Channel |
Part # Aliases: | 816563 |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | RN |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 10 kHz |
Tolerance: | -30%, +50% |
Type: | Current Compensated Chokes |
Approval Agency | ENEC, UR, VDE |
California Prop 65 | Warning Information |
Current Rating (Max) | 1.5A |
DC Resistance (DCR) (Max) | 250mOhm (Typ) |
ECCN | EAR99 |
Filter Type | Power Line |
Height (Max) | 1.165"" (29.60mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 10mH @ 10kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tray |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | RN -> |
Size / Dimension | 1.220"" L x 0.709"" W (31.00mm x 18.00mm) |
Voltage Rating - AC | 300V |
Вес, г | 28.35 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.