C8051F413-GM, 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU

Фото 1/2 C8051F413-GM, 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU
Изображения служат только для ознакомления,
см. техническую документацию
7480 шт., срок 7-9 недель
2 750 руб.
от 10 шт.2 460 руб.
от 25 шт.2 220 руб.
от 100 шт.1 679.39 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Номенклатурный номер: 8004614985
Артикул: C8051F413-GM

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
8051 50 MHz 16 kB 8-bit MCU

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 2.31 kB
Data ROM Size: 128 B
Data ROM Type: Flash
Factory Pack Quantity: Factory Pack Quantity: 73
Interface Type: I2C, SMBus, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Number of Timers/Counters: 4 Timer
Package / Case: QFN-28
Packaging: Tube
Processor Series: C8051
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: C8051F413
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2 V
ADC Channels 27
ADC Resolution (bit) 12
Analog Comparators 2
Automotive No
CAN 0
Core Architecture 8051
DAC Channels 2
DAC Resolution (bit) 12
Device Core 8051
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name C8051F41x
I2C 1
I2S 0
Instruction Set Architecture CISC
Interface Type I2C/SMBus/SPI/UART
Lead Shape No Lead
Maximum Clock Rate (MHz) 50
Maximum CPU Frequency (MHz) 50
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Number of DACs Single
Number of I/Os 20
Packaging Tube
Part Status NRND
PCB changed 28
Pin Count 28
PPAP No
Program Memory Size 16KB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 2.25KB
Special Features Programmable Counter Array
SPI 1
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
UART 1
USART 0
USB 0
Watchdog 1
Вес, г 0.07

Техническая документация

Datasheet
pdf, 3155 КБ
Datasheet
pdf, 8592 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.