C8051F501-IQ, 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU

Фото 1/2 C8051F501-IQ, 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU
Изображения служат только для ознакомления,
см. техническую документацию
2889 шт., срок 7-9 недель
2 590 руб.
от 10 шт.2 300 руб.
от 25 шт.1 890 руб.
от 100 шт.1 749.95 руб.
Добавить в корзину 1 шт. на сумму 2 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8004614987
Артикул: C8051F501-IQ

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
8051 50 MHz 64 kB 5 V 8-bit MCU

Технические параметры

ADC Resolution: 12 bit
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 4.25 kB
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 50 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 32 Channel
Number of I/Os: 40 I/O
Number of Timers/Counters: 4 Timer
Package / Case: QFP-48
Packaging: Tray
Processor Series: C8051
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: C8051F501
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
ADC Channels 32
ADC Resolution (bit) 12
Analog Comparators 2
Automotive Yes
CAN 0
Core Architecture 8051
Device Core 8051
ECCN (US) 3A991.A.2
Ethernet 0
EU RoHS Compliant
Family Name C8051F50x
I2C 1
I2S 0
Instruction Set Architecture CISC
Interface Type I2C/SMBus/SPI/UART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 50
Maximum CPU Frequency (MHz) 50
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Number of I/Os 40
Packaging Tray
Part Status Active
PCB changed 48
Pin Count 48
PPAP No
Process Technology CMOS
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 4.25KB
SPI 1
Standard Package Name QFP
Supplier Package PQFP
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 2.5|3.3|5
UART 1
USART 0
USB 0
Watchdog 1
Вес, г 0.13

Техническая документация

Datasheet
pdf, 3795 КБ
Datasheet
pdf, 11196 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.