C8051F920-G-GM, 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32

C8051F920-G-GM, 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 7-9 недель
1 480 руб.
от 10 шт.1 160 руб.
Добавить в корзину 1 шт. на сумму 1 480 руб.
Номенклатурный номер: 8004614993
Артикул: C8051F920-G-GM

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
C8051F9xx MCU

Silicon Laboratories C8051F9xx Low-Voltage, Low-Power MCU is capable of operating down to 0.9V. With an integrated DC-DC converter, the device can operate over the 0.9-1.8V and 1.8-3.6V ranges, supporting both single and dual battery operation. The integrated DC-DC converter can also supply current to external devices to create an entire solution capable of operating off a single battery. The Silicon Laboratories C8051F9xx also comes with 64kB of Flash and 4kB of RAM in a 4x4mm package.

Технические параметры

ADC Resolution: 10 bit
Brand: Silicon Labs
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 4.25 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 73
Interface Type: I2C/SMBus, SPI, UART
Manufacturer: Silicon Laboratories
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 23 Channel
Number of I/Os: 24 I/O
Number of Timers/Counters: 4 Timer
Package / Case: QFN-32
Packaging: Tube
Processor Series: C8051
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 900 mV
Watchdog Timers: Watchdog Timer
Вес, г 0.07

Техническая документация

Datasheet
pdf, 2181 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.