CP2112EK, Interface Development Tools Evaluation kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 шт., срок 7-9 недель
11 140 руб.
Добавить в корзину 1 шт.
на сумму 11 140 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
CP2112EK Evaluation KitSilicon Labs CP2112EK Evaluation Kit is designed for the complete evaluation and customization of the CP2112 HID USB-to-SMBus/I 2 C bridge. This evaluation kit includes the CP2112 evaluation board, USB cable, CP21xx kit DVD, and quick start guide. The CP2112EK evaluation kit consists of the software setup library that provides programming examples, documentation, and customization utilities for the CP2112 family.
Технические параметры
Brand: | Silicon Labs |
Description/Function: | CP2112 HID USB to SMBus/I2C Bridge Development Kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | QFN-24 Package Classic HID USB to SMBus/I2C Bridge |
Interface Type: | USB |
Manufacturer: | Silicon Laboratories |
Packaging: | Kit |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Series: | CP2112 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CP2112 |
Type: | HID USB to SMBus/I2C Bridge |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Product Category | Interface Tools |
Supported Device | CP2112 |
Supported Device Technology | Specialized Interface |
Type | Development Kit |
Classification | Development Kit |
Kit Classification | Development Kit |
Technology | USB to I2C |
Featured Device | CP2112 |
For Use With | CP2112 |
Kit Name | USB to UART Bridge Development Kit |
Вес, г | 0.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.