SI53208-A01AGM, Clock Buffer PCI-express Gen1/2/3/4 1:8 fan-out buffer

Фото 1/2 SI53208-A01AGM, Clock Buffer PCI-express Gen1/2/3/4 1:8 fan-out buffer
Изображения служат только для ознакомления,
см. техническую документацию
3301 шт., срок 6-8 недель
1 560 руб.
от 10 шт.1 290 руб.
от 100 шт.956 руб.
от 250 шт.802.28 руб.
Добавить в корзину 1 шт. на сумму 1 560 руб.
Номенклатурный номер: 8004615039
Артикул: SI53208-A01AGM
Бренд: Skyworks Solutions

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Si53212/Si53208/Si53204 PCIe Clock Buffers

Skyworks Solutions Inc. Si53212/Si53208/Si53204 PCIe Clock Buffers are high-performance, low-additive jitter, low-power PCIe clock fanout buffers. The devices can source 12, 8, or 4 100MHz PCIe clock outputs. All differential clock outputs comply with PCIe Gen1/2/3/4 common clock and separate reference clock specifications.

Технические параметры

Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 490
Input Type: Clock
Manufacturer: Skyworks
Max Output Freq: 100 MHz
Maximum Input Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Operating Supply Current: 44 mA
Output Type: Differential
Package / Case: QFN-48
Packaging: Tray
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Series: Si53208
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.425 V
Type: Low Jitter
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Fanout 1:8
Lead Shape No Lead
Maximum Input Frequency (MHz) 200
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.71
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs per Chip 8
Output Logic Level HSCL
Part Status Active
PCB changed 48
Pin Count 48
PPAP No
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Extended
Type Fanout Buffer
Typical Operating Supply Voltage (V) 3.3|2.5|1.8

Техническая документация

Datasheet
pdf, 1551 КБ
Datasheet
pdf, 1766 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.