SI7210-B-00-IV, Board Mount Hall Effect / Magnetic Sensors I2C programmable Hall effect magnetic sensor with push-pull output

SI7210-B-00-IV, Board Mount Hall Effect / Magnetic Sensors I2C programmable Hall effect magnetic sensor with push-pull output
Изображения служат только для ознакомления,
см. техническую документацию
849 шт., срок 6-8 недель
600 руб.
от 10 шт.360 руб.
от 100 шт.264 руб.
от 600 шт.218.89 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Альтернативные предложения2
Номенклатурный номер: 8004615066
Артикул: SI7210-B-00-IV

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
HALL EFFECT SENSOR, AEC-Q100, SOT-23-5, Output Current:-, Sensor Case Style:SOT-23, No. of Pins:5Pins, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Operating Temperature Min:-40 C, Operating Temperature Max:125 C, Packaging:Cut, RoHS Compliant: Yes

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 1.1 mT
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 1.71 V to 5.5 V
Output Type: Push Pull
Package / Case: SOT-23-5
Packaging: Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 0.2 mT
Resolution: 13 bit
Series: Si7210
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Type: Magnetic
Brand Silicon Labs
Factory Pack Quantity 300
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max 1.1 mT
Operating Supply Current 400 nA
Operating Supply Voltage 1.7 V to 5.5 V
Output Type Push Pull
Package / Case SOT-23-5
Product Hall Effect Latches/Switches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 0.2 mT
Resolution 13 bit
RoHS Details
Series Si7210
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Termination Style SMD/SMT
Type Hall Effect Magnetic Sensors
Вес, г 0.16

Техническая документация

Datasheet
pdf, 571 КБ
Datasheet
pdf, 1119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.