SI7210-B-13-IM2R, Board Mount Hall Effect / Magnetic Sensors IC Hall Sensor I2C Low Push Pull (0x32)

SI7210-B-13-IM2R, Board Mount Hall Effect / Magnetic Sensors IC Hall Sensor I2C Low Push Pull (0x32)
Изображения служат только для ознакомления,
см. техническую документацию
5355 шт., срок 6-8 недель
600 руб.
от 10 шт.430 руб.
от 100 шт.300 руб.
от 500 шт.244.87 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8004615068
Артикул: SI7210-B-13-IM2R

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic Sensors

Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Silicon Laboratories
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: +/-7 mT
Operating Supply Current: 6.8 mA
Operating Supply Voltage: 1.71 V to 5.5 V
Output Type: Push Pull
Package / Case: DFN-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): +/-4 mT
Resolution: 13 bit
Series: Si7210
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Termination Style: SMD/SMT
Type: Hall Effect Magnetic Sensor
Вес, г 0.16

Техническая документация

Datasheet
pdf, 571 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.