SI7211-B-00-IVR, Board Mount Hall Effect / Magnetic Sensors Linear output Hall effect magnetic sensor with analog output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23110 шт., срок 6-8 недель
490 руб.
от 10 шт. —
320 руб.
от 100 шт. —
273 руб.
от 500 шт. —
226.88 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Альтернативные предложения2
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic SensorsSilicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 20 mT to 200 mT |
Operating Supply Current: | 5.5 mA |
Operating Supply Voltage: | 2.25 V to 5.5 V |
Output Type: | Analog |
Package / Case: | SOT-23-3 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Resolution: | 13 bit |
Series: | Si721x |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Type: | Magnetic |
Уровень Чувствительности к Влажности (MSL) | MSL 2-1 год |
Automotive Standard | AEC-Q100 |
Magnetic Type | Analogue |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.25 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Type | Hall Effect Sensors |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.