SI7213-B-00-IV, Board Mount Hall Effect / Magnetic Sensors Linear output magnetic sensor with sent output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
295 шт., срок 6-8 недель
520 руб.
от 10 шт. —
370 руб.
от 100 шт. —
253 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Si720x & Si721x Hall Effect Magnetic SensorsSilicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Maximum Output Current: | 6 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 20 mT to 200 mT |
Operating Supply Current: | 1.02 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Output Type: | Open Drain |
Package / Case: | SOT-23-3 |
Packaging: | Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Resolution: | 13 bit |
Series: | Si721x |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Termination Style: | SMD/SMT |
Type: | Magnetic |
Axis | Single |
Bandwidth | 1kHz |
Base Product Number | SI7213 -> |
Current - Supply (Max) | 1.02mA (Typ) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | SENT |
Package | Strip |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Resolution | 13 b |
Sensing Range | В±20mT |
Supplier Device Package | SOT-23-3 |
Technology | Hall Effect |
Voltage - Supply | 1.71V ~ 5.5V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.